Sealey MSP625 Machine Screw M6 x 25mm Pan Head Pozi Zinc DIN 7985z Pack of 50

Standard range
Order Code:

84-1757

Brand: Sealey MPN: MSP625 EAN-13: 5054511058789
Qty Unit Price (Ex VAT)
1+ £3.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 25/12/2024

Machine screws with Pozi pan head. Manufactured to DIN 7985Z. Supplied in resealable bag.

Model NoMSP625
Nett Weight:0.36Kg
Pack Qty:50
Pitch:1mm
Size:M6 x 25mm

Type Machine screw
Screw Head Style Pan head
Driver Type Pozidriv
Fastener Material Steel
Thread Length 25mm
Thread Size M6
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot