Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £4.20 | £1.55 |
Steel nut manufactured to DIN 934. Supplied in resealable bag.
Model No | SN6 |
Nett Weight: | 0.22Kg |
Pack Qty: | 100 |
Pitch: | 1mm |
Size: | M6 |
Type | Full |
---|---|
Size | M6 |
Material | Steel |
Lifetime Warranty | No |
Quantity | 100 |
To use this facility please Sign In.
Sign In