Sealey FWA612 Flat Washer M6 x 12mm Form A Zinc DIN 125 Pack of 100

Sealey FWA612 Flat Washer M6 x 12mm Form A Zinc DIN 125 Pack of 100

Sealey
Standard range
Order Code:

84-1841

Brand: Sealey MPN: FWA612 EAN-13: 5054511047530
Qty Unit Price (Ex VAT)
1+ £1.41
Price per unit Ex VAT
9 in stock, despatched same dayFurther 100 despatched in 2 working days

Form A Metric flat washer with standard diameter and thickness. Manufactured to DIN 125. Supplied in resealable bag.

Model NoFWA612
Nett Weight:0.09Kg
Pack Qty:100
Size:M6 x 12mm

Type Form A
Size M6
Material Steel
Lifetime Warranty No
Quantity 100

Order Code: 84-0572

MPN: AB031FN

Sealey
Standard range
Price per unit Ex VAT
1+
£16.00
100 in stock, despatched in 2 working days

Order Code: 84-1911

MPN: AB048SS

Sealey
Standard range
Price per unit Ex VAT
1+
£20.12
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C