Sealey PC20SD20V Vacuum Cleaner Cordless Wet & Dry 20L 20V - Body Only

Order Code:

94-3273

Brand: Sealey MPN: PC20SD20V EAN-13: 5054511512502

Discontinued


Extremely lightweight portable cordless wet and dry vacuum cleaner. Convenient for use in the home, workshop or car, especially where mains power is not easily accessible. Features a 20L stainless steel drum mounted on four swivel casters for easy manoeuvrability. Unit also has built-in blower function which can be used for many applications in the home, workshop or garden. Body only. Supplied with comprehensive accessory pack. Part of our 20V 'One Battery Fits All' range, see XXX for charger and battery options (not included).
  • Extremely lightweight portable cordless wet and dry vacuum cleaner.
  • Convenient for use in the home, workshop or car, especially where mains power is not easily accessible.
  • Features a 20L stainless steel drum mounted on four swivel casters for easy manoeuvrability.
  • Unit also has built-in blower function which can be used for many applications.
  • Body only.
  • Supplied with comprehensive accessory pack.
  • 2Ah battery available - Model No. CP20VBP2 (Approx. 15min running time).
  • 4Ah battery available - Model No. CP20VBP4 (Approx. 27min running time).
  • Mains charger available - Model No. CP20VMC.
  • Model No. PC20SD20V
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot