230V M Class wet and dry vacuum cleaner with a 38L stainless steel drum. Removes 99.9% of hazardous dust with the exposure limit value of >0.1mg/m³. When the air velocity starts to fall below 20 metres per second, a visual LED warning light on the top of the unit will show. Built-in push clean system that forces air back through the filter restoring the suction power. Uses a combination of filters and lining bags to create a 2-stage collection to stop any hazardous dust being left in the tank or becoming airborne. There is also the option of using a foam filter for wet cleaning which is reusable (all consumables are included; Tank liners (x5), dust bags (x5) and a foam filter). The accessories included are an antistatic crevice tool, antistatic round brush, 12" multi-surface floor nozzle and power tool adaptor.
230V M Class wet and dry vacuum cleaner with a 38L stainless steel drum.
Removes 99.9% of hazardous dust with the exposure limit value of >0.1mg/m³.
When the air velocity starts to fall below 20 metres per second, a visual LED warning light on the top of the unit will show.
Built-in push clean system that forces air back through the filter restoring the suction power.
Uses a combination of filters and lining bags to create a 2-stage collection to stop any hazardous dust being left in the tank or becoming airborne, it also has the option of using a foam filter for wet cleaning which is reusable (all consumables are included; Tank liners (x5), dust bags (x5) and a foam filter).
Included accessories are antistatic crevice tool, antistatic round brush, 12" multi-surface floor nozzle and power tool adaptor.
Model No. PC380M
• 230V M Class wet and dry vacuum cleaner with a 38L stainless steel drum.
• Removes 99.9% of hazardous dust with the exposure limit value of >0.1mg/m³.
• When the air velocity starts to fall below 20 metres per second, a visual LED warning light on the top of the unit will show.
• Built-in push clean system that forces air back through the filter restoring the suction power.
• Uses a combination of filters and lining bags to create a 2-stage collection to stop any hazardous dust being left in the tank or becoming airborne, it also has the option of using a foam filter for wet cleaning which is reusable (all consumables are included
Tank liners (x5), dust bags (x5) and a foam filter).
• Included accessories are antistatic crevice tool, antistatic round brush, 12" multi-surface floor nozzle and power tool adaptor.
• Model No. PC380M