Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey PK28 Multi-Tool 15 Function

Order Code:  

89-8624

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: PK28 Copy to clipboard EAN-13: 5051747696662
  • Country of Origin:
 Report an error

Discontinued

Manufactured from high quality stainless steel. Fully hardened and tempered for long life. Lightweight aluminium/composite handle construction. Ideal for camping and leisure activities. Supplied with belt pouch.

Model NoPK28
Closed Length:105mm
Functions:1. Combination Pliers, 2. Long Nose Pliers, 3. Wire Cutter, 4. Fine Edge Blade, 5. Bottle Opener, 6. Can Opener, 7. Small Slotted Screwdriver, 8. Large Slotted Screwdriver, 9. Phillips Screwdriver, 10. Fish Scaler, 11. File, 12. Hook Remover, 13. Ruler, 14. Wood Saw, 15. Single/Double File
Nett Weight:0.25kg
Open Length:160mm

Basic shape Plier
No. of Functions 15
Size 105mm

Reviews


Be the first to submit a review

Trustpilot