Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £29.09 | £28.75 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Black 13Amp plug.
Model No | PL13/320 |
Colour: | Black |
Nett Weight: | 1.04Kg |
Pack Size: | Box of 20 |
Contacts per Unit | 3 |
---|---|
Current Rating | 13A |
Fuse Holder | Yes 13A Fuse |
IEC Standard | BS1363/A |
Mounting Method | Inline |
Mounting Type | Cable Mount |
Switch | No |
Termination | Screw |
Type | Resilient mains plug |
Voltage Rating | 250V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In