Sealey 13 Amp Heavy-Duty Plugs

<strong>Sealey Black 13Amp heavy-duty plugs.</strong>

Model No:PL/13/3SPL/13/320SPL/13/320
Colour:BlackBlackBlack
Net Weight:0.06kg0.04kg1.04kg
Pack Size:SingleSingle20
Manufactured to BS1463/A and BS6500YesYesYes
ASTA ApprovedYesYesYes


Description Image Product MPN Pricing (Ex VAT) Buy Qty Mounting Type Type Contacts per Unit Current Rating Fuse Holder IEC Standard Mounting Method Switch Termination Voltage Rating
Sealey PL/13/3S Rubber Plug 13amp Extra Heavy-duty
Sealey PL/13/3S Rubber Plug 13amp Extra Heavy-duty
Standard range
PL/13/3S
1+ £2.85

100 in Stock, despatched in 2 days
Inline Rubber mains plug 3 13A Yes 13A Fuse BS1363/A Inline No Screw 250V
Sealey PL/13/3 Rubber Plug 13amp Extra Heavy-duty Pack of 10
Sealey PL/13/3 Rubber Plug 13amp Extra Heavy-duty Pack of 10
Standard range
PL/13/3
1+ £25.15

100 in Stock, despatched in 2 days
Cable Mount Heavy duty mains plug 3 13A Yes 13A Fuse BS1363/A Inline No Screw 250V
Sealey PL13/320S Resilient Plug 13amp Heavy-duty
Sealey PL13/320S Resilient Plug 13amp Heavy-duty
Standard range
PL13/320S
1+ £1.84

100 in Stock, despatched in 2 days
Cable Mount Heavy duty mains plug 3 13A Yes 13A Fuse BS1363/A Inline No Screw 250V
Sealey PL13/320 Resilient Plug 13amp Heavy-duty Pack of 20
Sealey PL13/320 Resilient Plug 13amp Heavy-duty Pack of 20
Standard range
PL13/320
1+ £28.75

50 in Stock, despatched in 2 days
Cable Mount Resilient mains plug 3 13A Yes 13A Fuse BS1363/A Inline No Screw 250V