Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.13 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Black 13Amp heavy-duty plug manufactured from a very resilient, high percentage rubber composite and recommended for all garage and workshop use.
Model No | PL/13/3S |
Colour: | Black |
Nett Weight: | 0.06kg |
Pack Size: | Single |
Contacts per Unit | 3 |
---|---|
Current Rating | 13A |
Fuse Holder | Yes 13A Fuse |
IEC Standard | BS1363/A |
Mounting Method | Inline |
Mounting Type | Inline |
Switch | No |
Termination | Screw |
Type | Rubber mains plug |
Voltage Rating | 250V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In