Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.64 |
This Toughplug black 13A fused 3-pin mains connector has a 250V rating, colour coded terminals, an automatic cord grip and captive fixing screws/terminals.
Contacts per Unit | 3 |
---|---|
Current Rating | 13A |
Fuse Holder | Yes 13A Fuse |
IEC Standard | BS1363/A |
Mounting method | Inline |
Mounting Type | Cable Mount |
Switch | No |
Termination | Screw |
Type | UK 13A Mains Plug |
Voltage Rating | 250V |
To use this facility please Sign In.
Sign In