Site: Industry
Currency: GBP    
Sealey Professional MIG Welder 180Amp 230V with Binzel® Euro Torch

Sealey Professional MIG Welder 180Amp 230V with Binzel® Euro Torch

Sealey
Standard range
Order Code:

89-3668

Brand: Sealey MPN: SUPERMIG180 EAN-13: 5054630429194
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £422.32
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Excellent continuous performance on car panel thickness material. Forced-Air Cooling System allows high duty cycle. Binzel® non-live Euro torch reduces accidental arcing and is comfortable in the hand thus ensuring a steadier weld bead. Welds stainless and aluminium too. Includes industrial gas regulator, contact tips 0.6, 0.8mm and gas cup.


Model NoSUPERMIG180
Nett Weight:45kg
Welding Current:30-180A
Wire Capacity:5-15kg
Duty Cycle:100% @ 56A, 75% @ 65A, 60% @ 73A, 15% @ 145A
Cooling System:Forced Air
Spot Welding Timer:Yes
Gas Type:CO2, Argon, CO2/Argon Mix
Torch:3m Euro Non-Live - BINZEL® MB15
Supply:230V-16A*
Absorbed Power:5.7kW
Case Size:Large
Weight:45kg
Note:*To achieve maximum power a 32A supply may be required.
Type MIG welder
Current 180A
Lifetime Warranty No
Voltage 230V

Order Code: 89-1918

MPN: MIG/888808

Sealey
Standard range
Price per unit Ex VAT
1+
£50.33
100 in Stock, despatched in 2 days

Order Code: 89-2224

MPN: REG/MO

Sealey
Standard range
Price per unit Ex VAT
1+
£53.21
100 in Stock, despatched in 2 days

Order Code: 89-2225

MPN: REG/MT

Sealey
Standard range
Price per unit Ex VAT
1+
£63.28
100 in Stock, despatched in 2 days

Order Code: 89-9815

MPN: SSP151

Worksafe
Standard range
Price per unit Ex VAT
1+
£25.00
100 in Stock, despatched in 2 days

Order Code: 89-9840

MPN: SSP146

Worksafe
Standard range
Price per unit Ex VAT
1+
£28.74
100 in Stock, despatched in 2 days

Order Code: 94-0430

MPN: PWH4

Sealey
Standard range
Price per unit Ex VAT
1+
£50.33
100 in Stock, despatched in 2 days

Order Code: 94-0431

MPN: PWH615

Sealey
Standard range
Price per unit Ex VAT
1+
£433.23
20 in Stock, despatched in 2 days

Order Code: 94-4326

MPN: WFC4

Sealey
Standard range
Price per unit Ex VAT
1+
£2.85
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C