Sealey PT1150SC Pallet Truck 2500kg 1185 x 555mm with Scales

Standard range
Order Code:

89-4799

Brand: Sealey MPN: PT1150SC EAN-13: 5054630213571
  • Country of Origin: China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £1154.86   £1100.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 05/01/2025

Heavy-duty pallet truck suitable for warehouse and general handling duties. Features built-in weighing scales with an accuracy of ±1kg. 6-Digit, high contrast LCD display. Control panel has a tare function to allow for packaging weight. Scales powered by 4 x AA batteries allowing up to 30 hours of use (batteries not included).


  • Min./Max. Height: 90/205mm.
  • 195mm Between forks.
  • Heavy-duty pallet truck suitable for warehouse and general handling duties.
  • Features built-in weighing scales with an accuracy of ±1kg.
  • 6-Digit, high contrast LCD display.
  • Control panel has a tare function to allow for packaging weight.
  • Scales powered by four AA batteries allowing up to 30 hours of use (batteries not included).
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. PT1150SC
Type Pallet truck
Capacity 2000kg
Height 200mm
Length 1.15m
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot