Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Suitable for use with our lever hoists or chain blocks. Designed for mounting onto an I-beam or RSJ to allow load to be manoeuvred sideways. Incorporates wheel guards to prevent contact with other trolleys mounted on same load bearer.
Model No | PT3000 |
Nett Weight: | 31kg |
Capacity: | 3000kg |
Test Load: | 4500kg |
Track Width Adjustable Ranges: | 76-203mm |
Minimum Curve Radius: | 1500mm |
A: | 344mm |
B: | 172mm |
C: | 172mm |
D: | 145mm |
E: | 186mm |
Weight: | 31kg |
Minimum Standard I-Beam Dimensions (D x W x Web): | 200 x 100 x 7mm |
Maximum Distance Between Spans: | 2700mm |
Maximum Standard I-Beam Dimensions (D x W x Web): | 850 x 150 x 9mm |
Maximum Distance Between Spans: | 4500mm |
Refer to catalogue for diagram: |
Type | Plain trolley |
---|---|
Capacity | 3000kg |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.