Sealey RB460A Roof Box Metallic Grey 460L 75kg Max Load

Order Code:

89-9443

Brand: Sealey MPN: RB460A EAN-13: 5051747874626
  • Country of Origin:
  • Not available for Export

Discontinued


A roof box from Sealey manufactured from ABS and ABS/HIPS (High Impact Polystyrene) for strength, looks and durability. Offering a higher load capacity of 75kg, finished in stylish metallic grey and benefits from triple point central locking. Supplied with the quick system for fitting to most common size roof bars. TUV/GS Approved.


  • Dimensions: 1850 x 800 x 410m (L x W x H)
  • Manufacturer's part RB460A
Type Roof box
Capacity 460L
Load 75kg

Reviews


Be the first to submit a review

Trustpilot