Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £63.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Chrome Vanadium steel combination spanner with 72-tooth, WallDrive®, ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Ideal for awkward applications.
Model No | RCW32 |
Length: | 424mm |
Nett Weight: | 1.19Kg |
Set Model No(s): | n/a |
Size: | 32mm |
Type | Ratchet Combination Spanner |
---|---|
Imperial/Metric | Metric |
Length | 424mm |
Lifetime Warranty | Yes |
Size | 32 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In