Christmas Opening Hours and Delivery Dates here

Sealey REG/MT Mig Gas Regulator 2 Gauge Industrial

Order Code:

89-2225

Brand: Sealey MPN: REG/MT EAN-13: 5024209144469
  • Quickly find another product in this range by Version:

    REG / MM REG / MMG REG / MO REG / MT REG / MZ
Qty Was Unit Price (Ex VAT)
1+ £59.16 £53.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 02/01/2026

Top quality regulators made to ISO 2503. Industrial regulator fits CO2, Argon and CO2/Argon mix gas cylinders using adaptor. Suitable for industrial size gas cylinders. Maximum operating pressure of 4bar.

Model NoREG/MT
Argon/CO2 Adaptor:Yes
Cylinder Type:Industrial
Gauge(s):2
Maximum Throughput (L/min):10
Nett Weight:0.83Kg
Safe Working Pressure:230bar

Type MIG gas regulator
Lifetime Warranty No
Version REG / MT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot