Sealey SA895 Retractable Air Hose Reel Heavy Duty Mechanism 10mtr Ø10mm

Standard range
Order Code:

89-2580

Brand: Sealey MPN: SA895 EAN-13: 5024209032131
  • RoHS Compliant
  • Country of Origin: Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/02/2025

Hard-wearing, composite cased, retracting air hose reels supplied with heavy-duty polyurethane hose. Reels feature ratchet or free running operation. Supplied with mounting bracket for attachment onto walls or ceilings.


Model NoSA895
Hose Size (ID/OD):Ø10/15mm
Hose Type:PU Hose
Inlet Size:3/8"BSP
Length:10m
Maximum Pressure:150psi
Nett Weight:4.21Kg
Outlet Size:3/8"BSP
Type Retractable air hose reel
Diameter 10mm
Length 10m
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot