Site: Industry
Currency: GBP    
Sealey RS102 RoadStart® Emergency Power Pack 12V 1600 Peak Amps

Sealey RS102 RoadStart® Emergency Power Pack 12V 1600 Peak Amps

Sealey
Standard range
Order Code:

89-0398

Brand: Sealey MPN: RS102 EAN-13: 5024209573986
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £148.55   £138.70
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Composite case with integral battery clip storage hoods and carry handle. Suitable for starting vehicles with six cylinder petrol engines up to 3.5L and four cylinder diesel engines up to 3L. LED Battery condition and charge indicators. Test cycle button gives true battery indication. 230V Charger with automatic power cut-off prevents damage to battery whilst charging from the mains. Fitted with 12V power socket that will accept any 12V device with a vehicle accessory socket plug. Supplied with mains charger.

Model NoRS102
Auxiliary Output:12V
Cable & Clamp Length:1m
Cold Cranking Amps:600A
Integral Air Compressor:n/a
Maximum Pressure:n/a
Nett Weight:9kg
Peak Amps:1600A
Voltage:12V

Type Emergency power pack
Lifetime Warranty No

Order Code: 89-0115

MPN: BT2012

Sealey
Standard range
Price per unit Ex VAT
1+
£159.98
50 in Stock, despatched in 2 days

Order Code: 89-0987

MPN: AK417

Sealey
Standard range
Price per unit Ex VAT
1+
£2.28
1 in stock, despatched same dayBack-order availability date - 03/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C