Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.57 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.
Model No | S1212 |
Depth: | Standard |
Drive: | 1/2"Sq |
Material: | Chrome Vanadium |
Nett Weight: | 0.05Kg |
Size: | 12mm |
Type | WallDrive® |
---|---|
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Size | 12mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In