Sealey S12SP10 Spark Plug Socket 1/2"sq Drive 16mm Plug

Standard range
Order Code:

89-2301

Brand: Sealey MPN: S12SP10 EAN-13: 5024209336376
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 14/02/2025

Cold forged Chrome Vanadium steel socket. Hardened, tempered and chrome plated. Fully polished mirror finish with knurled ring. Socket insert grips ceramic insulation and assists in extraction of plug. Especially useful on deep-seated plugs.

Model NoS12SP10
Drive:1/2in. Square
Material:Chrome Vanadium
Nett Weight:0.09kg
Size:16mm

Type Spark plug socket
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Size 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot