Sealey S34/22 Walldrive Socket 22mm 3/4"sq Drive

Standard range
Order Code:

89-2305

Brand: Sealey MPN: S34/22 EAN-13: 5024209040235
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 13/02/2025

Forged Chrome Vanadium steel socket, hardened and tempered for added strength. Finished in high chrome for corrosion resistance. WallDrive® socket configuration.

Model NoS34/22
Depth:Standard
Drive:3/4"Sq
Material:Chrome Vanadium
Nett Weight:0.23Kg
Size:22mm

Type WallDrive®
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Size 22mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot