Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £5.35 | £4.82 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Cold forged Chrome Vanadium steel socket. Hardened, tempered and chrome plated. Fully polished mirror finish with knurled ring. Socket insert grips ceramic insulation and assists in extraction of plug. Especially useful on deep-seated plugs.
Model No | S38SP10 |
Depth: | Deep |
Drive: | 3/8in. Square |
Material: | Chrome Vanadium |
Nett Weight: | 0.10kg |
Size: | 16mm |
Type | Spark plug socket |
---|---|
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Size | 10mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In