Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £52.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Polycarbonate outer housing with soft rubber handgrip reduces chill and vibration. Fitted with dual bearings in eccentric assembly to maximize working life. Exhaust muffler helps reduce noise emission. Dust-free outlet for use with centralised dust extraction systems. Supplied with Ø150mm hook-and-loop pad.
Model No | SA09 |
Air Consumption: | 13cfm |
Free Speed: | 10000rpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 1kg |
Noise Power/Pressure: | 92/81dB(A) |
Operating Pressure: | 90psi |
Orbit Size: | Ø5mm |
Pad Size: | Ø150mm |
Thread Size: | 5/16"UNF |
Vacuum Outlet: | Ø28mm |
Vibration/Uncertainty: | 5.7/0.54m/s² |
Type | Orbital palm sander |
---|---|
Free Speed | 10000rpm |
Lifetime Warranty | No |
Orbit Size | 5mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In