Sealey SA201 Air Impact Wrench 1/2"Sq Drive Composite - Twin Hammer

Standard range
Order Code:

94-0466

Brand: Sealey MPN: SA201 EAN-13: 5054511604412
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 04/01/2025

Combination of composite materials, alloyed metals and twin hammer design, result in a lightweight, durable and powerful air impact wrench. Composite handle helps reduce the effects of vibration and chill. Handle exhaust reduces noise output and limits the circulation of brake dust on wheel applications. Fingertip Control of power and direction via lever on rear of wrench. Suitable for garage, tyre shop and workshop applications.
  • Breakaway Torque: 590lb.ft(800Nm).
  • Maximum Torque: 450lb.ft(610Nm).
  • Combination of composite materials, alloyed metals and twin hammer design, result in a lightweight, durable and powerful air impact wrench.
  • Composite handle helps reduce the effects of vibration and chill.
  • Handle exhaust reduces noise output and limits the circulation of brake dust on wheel applications.
  • Fingertip Control of power and direction via lever on rear of wrench.
  • Suitable for garage, tyre shop and workshop applications.
  • Model No. SA201
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot