Christmas Opening Hours and Delivery Dates here

Sealey SA37/93 Professional Tyre Inflator with Twin Push-on Connector

Order Code:

89-0484

Brand: Sealey MPN: SA37/93 EAN-13: 5024209158466
Qty Unit Price (Ex VAT)
1+ £77.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured to comply with EN 12645. Aluminium body with rubber bumper. Linear pressure scale, dual calibrated in psi and bar, with parallax correction. 0.5m flexible hose fitted with 240mm twin push-on air connector. Supplied with a serial numbered calibration certificate. 2 year guarantee

Model NoSA37/93
Inlet Size:1/4"BSP
Maximum Air Supply:15bar(218psi)
Minimum Air Supply:5.5bar(80psi)
Nett Weight:0.87Kg
Range:0-9.6bar(0-140psi)

Type Tyre inflator
Range 0 to 9.5bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot