Sealey SA37/93B Premier Anodised Tyre Inflator with Twin Push-On Connector

Standard range
Order Code:

94-0469

Brand: Sealey MPN: SA37/93B EAN-13: 5054511707540
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Manufactured to comply with EN 12645. Aluminium body with rubber bumper. Linear pressure scale, dual calibrated in psi and bar, with parallax correction. 0.5m flexible hose fitted with 240mm twin push-on air connector. Supplied with a serial numbered calibration certificate. Three year guarantee.
  • Manufactured to comply with EN 12645.
  • Aluminium body with rubber bumper.
  • Linear pressure scale, dual calibrated in psi and bar, with parallax correction.
  • 0.5m Flexible hose fitted with 240mm twin push-on air connector.
  • Range: 0-9.6bar(0-140psi).
  • Supplied with a serial numbered calibration certificate.
  • Three year guarantee.
  • Model No. SA37/93B
Type Inflator
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot