Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Die-cast head and body with chromed steel grease tube. Includes rigid delivery tube and 4-jaw coupler. Trigger operated continuous flow gun with three-way fill and air-bleed valve. Accepts 400g grease cartridges, bulk or manual fill.
Model No | SA401 |
Air Inlet: | 1/4"BSP |
Consumable Parts: (Sold Separately) | l |
Delivery Pressure: | 1200-5000psi |
Nett Weight: | 1.59Kg |
Operating Pressure: | 60-150psi |
Optional Accessories: | GGHE300 - 300mm Flexible Delivery Tube |
Lifetime Warranty | No |
---|---|
Type | Air operated pistol grease gun |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In