Sealey SA800 Air Palm Orbital Sander 150mm

Standard range
Order Code:

89-2518

Brand: Sealey MPN: SA800 EAN-13: 5024209547062
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £108.00   £107.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Polycarbonate outer housing with soft rubber handgrip reduces chill and vibration with an overall weight of 0.7kg. Features adjustable air regulator for additional control and exhaust muffler to reduce noise emission. Supplied with hook-and-loop pad.

Model NoSA800
Air Consumption:16cfm
Free Speed:10000rpm
Inlet Size:1/4"BSP
Nett Weight:0.7kg
Noise Power/Pressure:100.3/89.3dB(A)
Operating Pressure:90psi
Orbit Size:Ø5mm
Pad Size:Ø150mm
Thread Size:5/16"UNF
Vacuum Outlet:n/a
Vibration/Uncertainty:5.24/1.01m/s²

Type Orbital palm sander
Free Speed 10000rpm
Lifetime Warranty No
Orbit Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot