Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £283.20 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tough impact resistant durable composite case with wall/ceiling mounting bracket. Fitted with 15m high quality rubber hose with 1/2"BSP outlet. Solid brass full flow 1/2"BSP inlet swivel connector.
Model No | SA8812 |
Hose Size (ID/OD): | Ø13/20mm |
Hose Type: | Rubber |
Inlet Size: | 1/2"BSP |
Length: | 15m |
Maximum Pressure: | 250psi |
Nett Weight: | 8.05Kg |
Outlet Size: | 1/2"BSP |
Type | Retractable air hose reel |
---|---|
Diameter | 13mm |
Length | 15m |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In