Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £230.25 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Hard-wearing, composite cased, retracting air hose reels supplied with heavy-duty polyurethane hose. Reels feature ratchet or free running operation. Supplied with mounting bracket for attachment onto walls or ceilings.
Model No | SA895 |
Hose Size (ID/OD): | Ø10/15mm |
Hose Type: | PU Hose |
Inlet Size: | 3/8"BSP |
Length: | 10m |
Maximum Pressure: | 150psi |
Nett Weight: | 4.21Kg |
Outlet Size: | 3/8"BSP |
Type | Retractable air hose reel |
---|---|
Diameter | 10mm |
Length | 10m |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In