Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Aluminium cased air motor with selection of Ø6mm shanked grinding points, Ø10mm chuck and tyre buffing cone. Kit also includes spanners, chuck key and air hose adaptors.
Model No | SA92 |
Air Consumption: | 5cfm |
Chuck Size: | Ø10mm |
Consumable Parts: (Sold Separately) | SA651/C - Buffing Cone |
Free Speed: | 22000rpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 0.4kg |
Noise Power/Pressure: | 101/90dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 1.5/0.64m/s² |
Lifetime Warranty | No |
---|---|
Type | Air tyre buffer |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In