Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £497.33 |
Re-reeling orders placed after 16:30 will be processed the next working day.
V-Twin pump with aluminium cylinders and cast iron liners for reduced weight and improved resistance to wear. Suitable for general purpose workshop applications. Pump directly coupled to heavy-duty induction motor for reliable operation. Precision welded receiver tank manufactured to meet Pressure Vessel Directive. Fitted with fully automatic pressure cut-out switch, air regulator and pressure gauges for tank and supply. Supplied with handle and wheels for easy manoeuvrability. Fitted with 3-pin plug.
Model No | SAC10030 |
Air Displacement cfm(L/min): | 12.7(360) |
Maximum Free Air Delivery cfm(L/min): | 8.8(249) |
Maximum Pressure: | 130psi(9bar) |
Minimum Rated Supply: | 13A |
Motor Output: | 3hp |
Nett Weight: | 50.5kg |
Outlet: | Quick Release Coupling |
Phase: | 1ph |
Receiver Capacity: | 100L |
Size (W x D x H): | 1200 x 400 x 830mm |
Supply: | 230V |
Type | Direct drive compressor |
---|---|
Capacity | 100L |
Horsepower | 3hp |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In