Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £69.26 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High strength stud locking adhesive for all types of metal. Rapid fixing time of 15-20 minutes on normal plated, oiled metal surfaces and fixtures. Works on steel, aluminium, stainless steel and zinc.
Model No | SCS271 |
Fixture Time: | 15-20min @ 23°C |
Full Cure Time: | 24hr @ 23°C |
Nett Weight: | 1.05Kg |
Pack Qty: | 12 |
Size: | 50ml Bottle |
Type | Stud lock |
---|---|
Colour | Clear |
Dispensing Method | Tube |
Lifetime Warranty | No |
Volume | 50ml |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In