Site: Industry
Currency: GBP    
Sealey SCS401 Quick-Set 5 Minute Epoxy Adhesive 25ml

Sealey SCS401 Quick-Set 5 Minute Epoxy Adhesive 25ml

Sealey
Standard range
Order Code:

84-1877

Brand: Sealey MPN: SCS401 EAN-13: 5054511062182
  • Quickly find another product in this range by Type:

    Quick setting Slow setting
Qty Unit Price (Ex VAT)
1+ £4.23
Price per unit Ex VAT
47 in stock, despatched same dayAdditional quantity lead time 2 days

A clear drying, fast setting highly reactive epoxy adhesive. Starts to hold in just five minutes. Suitable for bonding metal and metal alloys, most plastics, fibreglass, stone, ceramics and glass etc. Creates an excellent waterproof and impact resistant bond.

Model NoSCS401
Cure Time:24hr Approx.
Nett Weight:0.07Kg
Size:25ml Syringe
Temperature Range:-40°C to +60°C

Type Quick setting
Lifetime Warranty No
Pack Size 25ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C