Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.01 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Long life tip for Model No. SD4080.
Model No | SD4080/T |
Nett Weight: | 0.03Kg |
Type | Soldering tip |
---|---|
Cable Length | N/A |
Lifetime Warranty | No |
Tip Type | Pointed |
Voltage | N/A |
Wattage | N/A |
Working Temperature | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In