Sealey SDC150 Battery Charger 12/24V 15Amp 230V Automatic

Order Code:

94-2290

Brand: Sealey MPN: SDC150 EAN-13: 5054511120202

Discontinued


Compact dual voltage bench battery charger suitable for home and light workshop use. Features LEDs and a digital display to indicate the level of battery charge. Composite housing with carry handle. Intelligent circuit control and protection. High frequency, lightweight charger capable of being used for battery maintenance. Supplied with 1.3m cable with insulated clamps.
  • Compact 12/24V bench battery charger suitable for home and light workshop use.
  • Features LEDs and a digital display to indicate the level of battery charge.
  • Intelligent circuit control and protection.
  • High frequency charger capable of being used for battery maintenance.
  • Extremely lightweight.
  • Composite housing with carry handle.
  • 1.3m Cable with insulated clamps.
  • Output: 12/24V.
  • Output Charge Peak: 15A.
  • Model No. SDC150
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot