Site: Industry
Currency: GBP    
Sealey SM1303 Professional Bandsaw 200mm

Sealey SM1303 Professional Bandsaw 200mm

Sealey
Standard range
Order Code:

89-4114

Brand: Sealey MPN: SM1303 EAN-13: 5024209851800
Qty Unit Price (Ex VAT)
1+ £128.53
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Steel chassis with locking blade wheel covers. Smooth operation by bearing mounted blade wheels and belt drive induction motors. Micro switches prevent operation when either blade wheel cover is open. No-volt release switches prevent uncontrolled blade re-start after power interruption. Suitable for cutting wood and plastics. Fitted with tilting tables for cutting compound mitres. Fully adjustable blade tracking and tensioning for precise cutting action. Features quick adjusting rip fence, mitre gauge, dust extraction port, blade wheel brushes and push sticks.


Model NoSM1303
Blade Length:1400mm
Cutting Speed:900m/min
Dust Extraction Diameter:Ø40mm
Maximum Cutting Height:80mm
Motor Power:180W
Nett Weight:16.50Kg
Supply:230V
Table Size:300 x 300mm
Table Tilt:0-45°
Throat Depth:200mm
Type Bandsaw
Power 180W
Blade Length 1.4m
Capacity 200mm
Lifetime Warranty No

Order Code: 89-2009

MPN: NCO/5L

Sealey
Standard range
Price per unit Ex VAT
1+
£43.14
50 in Stock, despatched in 2 days

Order Code: 89-2524

MPN: SCO/5L

Sealey
Standard range
Price per unit Ex VAT
1+
£47.45
50 in Stock, despatched in 2 days

Order Code: 89-4975

MPN: SM1303B06

Sealey
Standard range
Price per unit Ex VAT
1+
£11.48
100 in Stock, despatched in 2 days

Order Code: 89-4976

MPN: SM1303B10

Sealey
Standard range
Price per unit Ex VAT
1+
£11.48
100 in Stock, despatched in 2 days

Order Code: 89-4977

MPN: SM1303B14

Sealey
Standard range
Price per unit Ex VAT
1+
£11.48
100 in Stock, despatched in 2 days

Order Code: 89-4978

MPN: SM1303B24

Sealey
Standard range
Price per unit Ex VAT
1+
£11.48
100 in Stock, despatched in 2 days

Order Code: 94-0867

MPN: 9332/10

Worksafe
Standard range
Price per unit Ex VAT
1+
£7.17
100 in Stock, despatched in 2 days

Order Code: 94-0890

MPN: 406

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.29
10 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.40
£5.72
100 in Stock, despatched in 2 days

Order Code: 94-3165

MPN: MG796L

Sealey
Standard range
Price per unit Ex VAT
1+
£8.96
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, December 28, 2018 | Question by: Rapid Customer | Product code: 89-4114
Q. Hi. I need a bench mounted band saw to make variously shaped items from teen and aluminium plate, typically motorcycle engine mounting plates etc. Max material thickness approx 6mm-7mm. Will the SM1303 machine be suitable and which blade will be required? Regards Rob
A. Hi Rob, thanks for your question. This machine would be able to cut a maximum 80 mm dependent on the type of cut. Typically either a 10 TPI 89-4976 or 14 TPI 89-4977 blade would be ideal.

Reviews

Exceptional price

Reviewed by: Adrian Thompson - Sunday, January 1, 2023
This is an exeptional price for a matchine that is far better made and with more features than price similar models from other outlets at this time of year. Impressed would have bought one if I hadent spent so much trying to get one of its competitors close to being the same speck.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C