Sealey SM521 Bench Grinder Wet & Dry 200/150mm 250W/230V

Standard range
Order Code:

89-8756

Brand: Sealey MPN: SM521 EAN-13: 5051747727427
Qty Unit Price (Ex VAT)
1+ £115.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 17/01/2025

Fitted with 230V induction motor and is fully guarded. Suitable for workshop use. Supplied with Ø200mm wet stone and Ø150mm dry stone, ready to use. Suitable for sharpening fine blades.

Model NoSM521
Nett Weight:11.7kg
Motor Power:250W
Supply:230V
Wet Grinding Stone Size:Ø200mm
Wet Grinding Stone Model No:SM521GW200W
Wet Grinding Speed:130rpm
Dry Grinding Stone Size:Ø150mm
Dry Grinding Stone Model No:BG150/15 (Fine), BG150/16 (Coarse)
Dry Grinding Speed:2850rpm
Weight:11.7kg

Voltage 230V
Type Grinder / sharpener
Lifetime Warranty No
Power 250W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot