Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £99.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for all the following Sealey machines: Model No's BG150BS, BG150WL, BG200WL, BG150XWL, BG150XL/96, BG150XLW/98, BG150XD/99, BG150XW/99, BG200XL, BG200/99. Also suitable for other leading brands of bench grinders*. *Due to variations in the base configuration on the bench grinders, some modification to the stand top plate/frame may be required.
Model No | SM57/ST |
Application(s): | BG150BS, BG150WL, BG200WL, BG150XWL, BG150XL/96, BG150XLW/98, BG150XD/99, BG150XW/99, BG200XL, BG200/99 |
Nett Weight: | 12.45Kg |
Size (W x D x H): | Overall Size; 278 x 310 x 845mm, Bench Grinder Base (W x D); 270 x 220mm |
Voltage | N/A |
---|---|
Type | Floor stand |
Lifetime Warranty | No |
Power | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In