Sealey SMS2107GW200W Wet Stone Wheel Ø200mm for SMS2107

Standard range
Order Code:

89-9349

Brand: Sealey MPN: SMS2107GW200W EAN-13: 5051747990609
Qty Unit Price (Ex VAT)
1+ £50.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 06/02/2025

Ø200mm Wet stone wheel for Model No. SMS2107 Bench Grinder.

Model NoSMS2107GW200W
Bore:Ø20mm
Grinding Speed:320rpm
Nett Weight:1.74Kg
Size:Ø200 x 20mm

Type Wet stone
Bore 20mm
Lifetime Warranty No
Size 1200 x 20mm
Speed 320rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot