Sealey SMS255 Sliding Compound Mitre Saw 255mm

Standard range
Order Code:

94-3248

Brand: Sealey MPN: SMS255 EAN-13: 5054630052743
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £248.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Powerful 2000W motor. Features integral aluminium workpiece supports which store inside the aluminium base to save space and prevent loss. Fitted with a 40-tooth TCT blade for fresh wood. Can be fitted with Model No. SMS255B multipurpose blade for use with mild steel, aluminium and wood with nails. Features double slides which can be locked at different lengths allowing greater control over the desired length of cut. Max cut of up to 315mm at 0° bevel. Unit is also fitted with a laser guide to help produce accurate cuts. Supplied with workpiece clamp, dust extraction bag and fitted with carry handle. Features locking increments at mitre stops 0°,15°, 22.5°, 31.6°, 45° Left & Right.


  • Powerful 2000W motor.
  • Features integral aluminium workpiece supports which store inside the aluminium base to save space and prevent loss.
  • Fitted with a 40-tooth TCT blade for fresh wood.
  • Can be fitted with Model No. SMS255B multipurpose blade for use with mild steel, aluminium and wood with nails.
  • Features double slides which can be locked at different lengths allowing greater control over the desired length of cut.
  • Max. Cut of up to 315mm at 0° bevel.
  • Unit is also fitted with a laser guide to help produce accurate cuts.
  • Supplied with workpiece clamp, dust extraction bag and fitted with carry handle.
  • Features locking increments at mitre stops 0°,15°, 22.5°, 31.6°, 45° Left and Right.
  • Cross Cut (0° Bevel x 0° Table): 90 x 315mm.
  • Mitre Cut (0° Bevel x 45° Table): 90 x 215mm.
  • Bevel Cut (45° Bevel x 0° Table): 40 x 215mm.
  • Model No. SMS255
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot