Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured using durable rubberised or chrome bodies fitted with cushioned grips. Fitted with 25mm wide nylon coated blade maximizing strength. Metric/Imperial rule with 16" and 19.2" stud centre marking for framing work. Class II accuracy. Features double edged end hook designed to grab on top or bottom for versatility. Fitted with powerful double magnets, lanyard and belt clip.
Model No | SMT8P |
Body Type: | Chrome |
Nett Weight: | 0.43Kg |
Tape Length: | 8m(26ft) |
Tape Width: | 25mm |
Type | Professional |
---|---|
Body | Chrome |
Length | 8m |
Lifetime Warranty | Yes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In