Site: Industry
Currency: GBP    
Sealey SOL22 Solder Wire Quick Flow 2% 0.7mm/22SWG 40/60 0.5kg Reel

Sealey SOL22 Solder Wire Quick Flow 2% 0.7mm/22SWG 40/60 0.5kg Reel

Sealey
Standard range
Order Code:

84-0053

Brand: Sealey MPN: SOL22 EAN-13: 5054630385520
Qty Unit Price (Ex VAT)
1+ £38.82
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Quick flow solder with a unique resin 'core' making it suitable for brass and copper. Precision solder wire dedicated for manual (hand soldering), automated and high speed soldering applications. For strong joints and reliable connections. For professional use only.

Model NoSOL22
Grade:2%
Melting Point:183-234°C
Nett Weight:0.52Kg
Reel Size:0.5kg
Thickness:0.7mm/22SWG
Tin/Lead:40/60

Leaded / Lead-Free Leaded
Type Wire
Weight 500g
Lifetime Warranty No
SWG 22
Wire Diameter 0.7mm

Order Code: 84-0475

MPN: SWD1

Sealey
Standard range
Price per unit Ex VAT
1+
£7.97
5 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C