Worksafe SSP146 Leather Welding Apron Heavy-Duty

Standard range
Order Code:

89-9840

Brand: Worksafe MPN: SSP146 EAN-13: 5054511852424
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 02/02/2025

Heavy-duty traditional welding apron protects body and upper legs when welding. Manufactured from split cow hide leather with Kevlar® stitching. Adjustable straps with quick release buckles ensure a secure fit at all times. Features front hook-and-loop pocket and conforms to EN ISO 11611.


  • Heavy-duty traditional welding apron protects body and upper legs when welding.
  • Manufactured from split cow hide leather with Kevlar® stitching.
  • Adjustable straps with quick release buckles ensure a secure fit at all times.
  • Features front hook-and-loop pocket.
  • Size (W x H): 565 x 900mm.
  • Model No. SSP146
Type Apron
Lifetime Warranty No
Material Leather
Size 890 x 560mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot