Amber welding screen manufactured to BS EN 1598. Suitable for use in workshops where the glare from welding and cutting may be a hazard to others. Curtain and frame supplied flat packed, but assembles with ease.
Model No | SSP99 |
Nett Weight: | 5.07Kg |
Size (W x H): | 1.3 x 1.75m |
Type | Curtain |
Lifetime Warranty | No |
Size | 1300 x 1900mm |
---|
Order Code: 89-2907
MPN: SSP23
100 in Stock, despatched in 2 days
Order Code: 89-9815
MPN: SSP151
100 in Stock, despatched in 2 days
Order Code: 89-9839
MPN: SSP145
50 in Stock, despatched in 2 days
Order Code: 89-9840
MPN: SSP146
100 in Stock, despatched in 2 days
Order Code: 94-3154
MPN: PWH601
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In