Heavy-duty traditionally designed extra-large welding gauntlets providing excellent protection against spatter and heat. Manufactured from split cow hide leather with Kevlar® stitching, cotton lined cuff with a soft comfortable fleece lining. Durability is enhanced by additional leather, stitched over the palm area of the hand. This model cannot be used for arc welding. Five year storage life in cool, dry conditions. In case of wear/damage/deterioration the gloves must be scrapped. Certified to EN 12477, Type ‘A'. Rated to EN 388 - 3134X and EN 407 - 41314X .
Model No | SSP151 |
Nett Weight: | 0.4kg |
Disposable | No |
Size | XL |
Material | Leather |
Type | Gauntlets |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
Standards | EN 308, EN 407 |
AQL | N/A |
---|
Order Code: 89-7212
MPN: SSP61
100 in stock, despatched in 2 working days
Order Code: 89-9839
MPN: SSP145
50 in stock, despatched in 2 working days
Order Code: 89-9840
MPN: SSP146
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In