Sealey SSP23 Welding Blanket 1800mm x 1300mm

Sealey SSP23 Welding Blanket 1800mm x 1300mm

Sealey
Standard range
Order Code:

89-2907

Brand: Sealey MPN: SSP23 EAN-13: 5054630412899
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.91
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Neoprene coated glass fibre blanket tested to BS 476 Pt.1, Pt.7, Pt.20 and UK Building Regulations Class 0. Protects against the spray of sparks from welding and cutting applications.

Model NoSSP23
Nett Weight:1.20 kg
Size (W x H):1800 x 1300mm

Type Blanket
Lifetime Warranty No
Material Neoprene coated glass fibre
Size 1800 x 1300mm

Order Code: 89-0225

MPN: PWH600

Sealey
Standard range
Price per unit Ex VAT
1+
£53.21
2 in stock, despatched same dayBack-order availability date - 27/04/2025

Order Code: 89-7451

MPN: SSP992

Sealey
Standard range
Price per unit Ex VAT
1+
£155.96
100 in stock, despatched in 2 working days

Order Code: 89-9815

MPN: SSP151

Worksafe
Standard range
Price per unit Ex VAT
1+
£25.00
100 in stock, despatched in 2 working days

Order Code: 89-9839

MPN: SSP145

Worksafe
Standard range
Price per unit Ex VAT
1+
£20.11
50 in stock, despatched in 2 working days

Order Code: 89-9840

MPN: SSP146

Worksafe
Standard range
Price per unit Ex VAT
1+
£31.00
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C