Sealey PWH600 Welding Helmet Auto Darkening Shade 9-13

Sealey PWH600 Welding Helmet Auto Darkening Shade 9-13

Sealey
Standard range
Order Code:

89-0225

Brand: Sealey MPN: PWH600 EAN-13: 5051747756120
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.21
Price per unit Ex VAT
2 in stock, despatched same dayBack-order availability date - 25/04/2025

High quality infinitely variable shade 9-13 lens manufactured and tested to BS EN 379. Fully automatic switching from light to dark on striking arc. Fitted with solar power panel - no batteries required. Features infinitely adjustable sensitivity and delay switches. Grinding function enables user to grind without removing mask. Deluxe contoured helmet approved to BS EN 175 which gives full neck protection and protects lens from scratching when helmet is laid down. Comfortable headband and non-slip quick release ratchet mechanism. Suitable for MIG, TIG, arc and gas welding.

Model NoPWH600
Grinding Function:Yes
Nett Weight:570g
Operating Temperature:-10°C to +60°C
Operating Time Light/Dark:0.3ms
Power:Solar Cells
Shade Active:9-13 Variable
Shade Inactive:4
Viewing Area:100 x 45mm

Type Welding helmet
Lens Colour Auto darkening
Lifetime Warranty No
Standards EN379, EN175, DIN

Order Code: 89-2887

MPN: SSP142

Sealey
Standard range
Price per unit Ex VAT
1+
£8.71
3 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-9610

MPN: EWS02

Sealey
Standard range
Price per unit Ex VAT
1+
£22.53
100 in stock, despatched in 2 working days

Order Code: 89-9625

MPN: SFA03

Sealey
Standard range
Price per unit Ex VAT
1+
£9.85
50 in stock, despatched in 2 working days

Order Code: 89-9815

MPN: SSP151

Worksafe
Standard range
Price per unit Ex VAT
1+
£25.00
100 in stock, despatched in 2 working days

Order Code: 89-9839

MPN: SSP145

Worksafe
Standard range
Price per unit Ex VAT
1+
£20.11
50 in stock, despatched in 2 working days

Order Code: 89-9840

MPN: SSP146

Worksafe
Standard range
Price per unit Ex VAT
1+
£31.00
100 in stock, despatched in 2 working days

Order Code: 94-5194

MPN: SS54V1

Worksafe
Standard range
Price per unit Ex VAT
1+
£2.87
£1.55
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C