Includes ten 20ml saline solution pods for cleaning eyes and wounds. Features a shatterproof mirror. Suitable for garages, workshop and any other environment with potential eye/wound related hazards.
Model No | EWS02 |
Contents: | 20ml Saline Solution Pods (x10), Sterile Dressing Eye Pads (x2) |
Nett Weight: | 0.39Kg |
Type | Eye, wound wash station |
Lifetime Warranty | No |
Size | 20ml |
---|
Order Code: 89-8356
MPN: SFA01S
100 in Stock, despatched in 2 days
Order Code: 94-5210
MPN: SS58V1
50 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In