Sealey SSP201 Air Fed Breathing Mask with Waist Belt Assembly

Order Code:

84-9589

Brand: Sealey MPN: SSP201 EAN-13: 5051747974906
  • Country of Origin:
  • Not available for Export

Discontinued


An air fed breathing mask from Sealey for model no. SSP201K. Light durable mask with specially shaped visor to reduce glare and reflection providing a wide field of vision. Waist belt assembly with a fixed flow control and an easy to change carbon deodorising element.


  • Operating pressure: 30-100psi (2 - 7 bar)
  • Hose max pressure: 116psi (8 bar)
  • Airflow: 150-180ltr/min
  • Max operating temp: 35° UK Protection Factor: 40
  • Manufacturer's part SSP201
Type Breathing mask
Pack Size 1

Reviews


Be the first to submit a review

Trustpilot